Jackscrew, Slotted For D-Sub Connectors, Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3342-2

DigiKey Part Number
MDVS62-ND
Manufacturer
Manufacturer Product Number
3342-2
Description
JACK SCREW KIT, .62" LENGTH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors, Standard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Connectors, Standard
Manufacturer
3M
Features
Spacer
Series
Length - Threaded Portion Below Head
0.250" (6.35mm)
Packaging
Bulk
Length - Below Head
0.620" (15.75mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Jackscrew, Slotted
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 278
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190,29000 Kč90,29 Kč
1076,79000 Kč767,90 Kč
2571,96440 Kč1 799,11 Kč
5068,52480 Kč3 426,24 Kč
10065,25340 Kč6 525,34 Kč
30060,38533 Kč18 115,60 Kč
60057,50407 Kč34 502,44 Kč
1 20054,76156 Kč65 713,87 Kč
2 70051,71947 Kč139 642,57 Kč
Manufacturers Standard Package
Unit Price without VAT:90,29000 Kč
Unit Price with VAT:109,25090 Kč