
Category | Cable Exit 180° |
Manufacturer 3M | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Discontinued at DigiKey | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 979-025-020R121 | NorComp Inc. | 1 168 | 979-25MPE-ND | 2,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,54000 Kč | 116,54 Kč |
| Unit Price without VAT: | 116,54000 Kč |
|---|---|
| Unit Price with VAT: | 141,01340 Kč |




