25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
8325-6003
8325-6003

8325-6003

DigiKey Part Number
MFL25K-ND
Manufacturer
Manufacturer Product Number
8325-6003
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Discontinued at DigiKey
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Receptacle, Female Sockets
Features
Feed Through
Number of Positions
Color
Gray
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
26-28 AWG
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09663186500HARTING1051195-2549-ND296,28000 KčSimilar
1658609-2TE Connectivity AMP Connectors306AFV25B-ND304,47000 KčSimilar
1658612-2TE Connectivity AMP Connectors2 321AFR25B-ND278,43000 KčSimilar
5746861-2TE Connectivity AMP Connectors3505746861-2-ND525,16000 KčSimilar
L117DBFRA25SAmphenol CS (Commercial Products)340L117DBFRA25S-ND127,88000 KčSimilar
In-Stock: 88
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10193,22400 Kč1 932,24 Kč
25181,12040 Kč4 528,01 Kč
50172,47340 Kč8 623,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč