
Category | Cable Type Flat |
Manufacturer 3M | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyester, Glass Filled |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Color Gray |
Compatible Shell Size B | Base Product Number |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3357-4125 | 3M | 574 | 3M15405-ND | 411,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 377,93460 Kč | 37 793,46 Kč |
| Unit Price without VAT: | 377,93460 Kč |
|---|---|
| Unit Price with VAT: | 457,30087 Kč |




