




L117DBFRA25S | |
|---|---|
DigiKey Part Number | L117DBFRA25S-ND |
Manufacturer | |
Manufacturer Product Number | L117DBFRA25S |
Description | CONN D-SUB RCPT 25POS IDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L117DBFRA25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | 26 AWG | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 105,80900 Kč | 1 058,09 Kč |
| 25 | 99,18600 Kč | 2 479,65 Kč |
| 50 | 94,44900 Kč | 4 722,45 Kč |
| 100 | 89,93860 Kč | 8 993,86 Kč |
| 250 | 84,30780 Kč | 21 076,95 Kč |
| 528 | 79,97773 Kč | 42 228,24 Kč |
| 1 056 | 76,16348 Kč | 80 428,63 Kč |
| 2 640 | 71,40108 Kč | 188 498,85 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |
















