25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
8325-6003
8325-6003

8325-6003

DigiKey Part Number
19-8325-6003-ND
Manufacturer
Manufacturer Product Number
8325-6003
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
IDC, Ribbon Cable
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1A
Number of Positions
Features
Feed Through
Number of Rows
2
Color
Gray
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Wire Gauge
26-28 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09663186500HARTING701195-2549-ND45,45000 KčSimilar
1658609-2TE Connectivity AMP Connectors306AFV25B-ND44,83000 KčSimilar
1658610-2TE Connectivity AMP Connectors1 535AFL25B-ND39,48000 KčSimilar
1658612-2TE Connectivity AMP Connectors2 314AFR25B-ND41,68000 KčSimilar
5746861-2TE Connectivity AMP Connectors2985746861-2-ND77,32000 KčSimilar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1242,97000 Kč242,97 Kč
10206,46900 Kč2 064,69 Kč
25193,53080 Kč4 838,27 Kč
50184,28760 Kč9 214,38 Kč
100175,49280 Kč17 549,28 Kč
300162,41150 Kč48 723,45 Kč
500156,66736 Kč78 333,68 Kč
1 000149,19795 Kč149 197,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:242,97000 Kč
Unit Price with VAT:293,99370 Kč