Pin Contact Gold or PdNi +Gold Wire Wrap Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66471-7

DigiKey Part Number
A114333-ND
Manufacturer
Manufacturer Product Number
66471-7
Description
CONN PIN GOLD WIRE WRAP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Wire Wrap Stamped
Datasheet
 Datasheet
EDA/CAD Models
66471-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Wire Wrap
Wire Gauge
-
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1037,01900 Kč370,19 Kč
2534,70560 Kč867,64 Kč
5033,04660 Kč1 652,33 Kč
10031,46550 Kč3 146,55 Kč
25029,49464 Kč7 373,66 Kč
50028,08650 Kč14 043,25 Kč
1 00026,74620 Kč26 746,20 Kč
3 00024,75258 Kč74 257,74 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč