7 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

722-137/005-000/039-000

DigiKey Part Number
2946-722-137/005-000/039-000-ND
Manufacturer
Manufacturer Product Number
722-137/005-000/039-000
Description
TERM BLOCK HDR 7POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
722-137/005-000/039-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Female Sockets
Operating Temperature
-60°C ~ 85°C
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Features
Lever Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Contact Material
Copper Alloy
Header Orientation
Vertical
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Solder
Contact Tail Length
0.039" (1.00mm)
Mounting Type
Through Hole
Insulation Height
0.850" (21.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1357,60000 Kč357,60 Kč
Manufacturers Standard Package
Unit Price without VAT:357,60000 Kč
Unit Price with VAT:432,69600 Kč