



APM-PROC-APO | |
|---|---|
DigiKey Part Number | 5737-APM-PROC-APO-ND |
Manufacturer | |
Manufacturer Product Number | APM-PROC-APO |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.472" (12.00mm) |
Manufacturer Trumeter | Output Type Analog (2), Digital (2) |
Series | Voltage - Supply 12 ~ 24VAC/DC |
Packaging Box | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Process | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range 0 ~ 50mA, ±10VAC | Operating Temperature -10°C ~ 60°C |
Display Type LCD - Black Characters, Tri Color Backlight | Base Product Number |
Number of Characters Per Row 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 028,68000 Kč | 4 028,68 Kč |
| 10 | 3 501,47900 Kč | 35 014,79 Kč |
| 25 | 3 360,83920 Kč | 84 020,98 Kč |
| 50 | 3 273,42020 Kč | 163 671,01 Kč |
| Unit Price without VAT: | 4 028,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 874,70280 Kč |











