
0190730050 | |
|---|---|
DigiKey Part Number | WM6971TR-ND - Tape & Reel (TR) WM6971CT-ND - Cut Tape (CT) 900-0190730050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190730050 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730050 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Red |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Electro-Tin |
Stud/Tab Size 10 Stud | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.270" (6.86mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.820" (20.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 50 | 7,89100 Kč | 394,55 Kč |
| 100 | 7,51310 Kč | 751,31 Kč |
| 250 | 7,04104 Kč | 1 760,26 Kč |
| 500 | 6,70466 Kč | 3 352,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,68059 Kč | 10 020,89 Kč |
| 3 000 | 6,36169 Kč | 19 085,07 Kč |
| 4 500 | 6,18228 Kč | 27 820,26 Kč |
| 7 500 | 5,96343 Kč | 44 725,72 Kč |
| 10 500 | 5,82361 Kč | 61 147,91 Kč |
| 15 000 | 5,67899 Kč | 85 184,85 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











