12 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
1728381
1728381

1728381

DigiKey Part Number
277-6301-ND
Manufacturer
Manufacturer Product Number
1728381
Description
TERM BLK 12POS 55DEG 3.81MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1728381 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.150" (3.81mm)
Mating Orientation
55° (125°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,62000 Kč307,62 Kč
10218,75700 Kč2 187,57 Kč
25194,21480 Kč4 855,37 Kč
50179,46160 Kč8 973,08 Kč
100167,57450 Kč16 757,45 Kč
250155,52464 Kč38 881,16 Kč
500148,64988 Kč74 324,94 Kč
1 000143,29728 Kč143 297,28 Kč
Manufacturers Standard Package
Unit Price without VAT:307,62000 Kč
Unit Price with VAT:372,22020 Kč