
R86100059 | |
|---|---|
DigiKey Part Number | 2128-R86100059-ND |
Manufacturer | |
Manufacturer Product Number | R86100059 |
Description | IMPACT SOCKET EXTENSION 1 L.300M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Extension Chrome Finish 11.81" (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extension | |
Tip Type | - | |
Size | - | |
Drive Size | 1" | |
Length | 11.81" (300.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 089,15000 Kč | 4 089,15 Kč |
| Unit Price without VAT: | 4 089,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 947,87150 Kč |











