
66100-4 | |
|---|---|
DigiKey Part Number | A105494TR-ND - Tape & Reel (TR) A105494CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-4 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 26,67400 Kč | 266,74 Kč |
| 25 | 25,00160 Kč | 625,04 Kč |
| 50 | 23,80440 Kč | 1 190,22 Kč |
| 100 | 22,66580 Kč | 2 266,58 Kč |
| 250 | 21,24592 Kč | 5 311,48 Kč |
| 500 | 20,23108 Kč | 10 115,54 Kč |
| 1 000 | 19,26527 Kč | 19 265,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,82024 Kč | 71 280,96 Kč |
| 8 000 | 16,97054 Kč | 135 764,32 Kč |
| 12 000 | 16,49250 Kč | 197 910,00 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |

























