Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

650963-5 | |
|---|---|
DigiKey Part Number | A114310-ND |
Manufacturer | |
Manufacturer Product Number | 650963-5 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 650963-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5650963-5 | TE Connectivity AMP Connectors | 179 | 5650963-5-ND | 154,76000 Kč | Direct |
| 208457096001025 | KYOCERA AVX | 1 | 478-5124-ND | 588,46895 Kč | Similar |
| 86093968114745V1LF | Amphenol CS (FCI) | 578 | 609-5858-ND | 69,29000 Kč | Similar |
| 86093968114755V1LF | Amphenol CS (FCI) | 3 456 | 609-3571-ND | 115,91000 Kč | Similar |
| 86093968114765V1LF | Amphenol CS (FCI) | 1 394 | 609-4484-ND | 136,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 104,90880 Kč | 62 945,28 Kč |
| Unit Price without VAT: | 104,90880 Kč |
|---|---|
| Unit Price with VAT: | 126,93965 Kč |

















