



86093968115755E1LF | |
|---|---|
DigiKey Part Number | 609-5541-ND |
Manufacturer | |
Manufacturer Product Number | 86093968115755E1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968115755E1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Wire Wrap | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,18000 Kč | 232,18 Kč |
| 10 | 197,32300 Kč | 1 973,23 Kč |
| 25 | 184,95360 Kč | 4 623,84 Kč |
| 50 | 176,12540 Kč | 8 806,27 Kč |
| 224 | 158,44446 Kč | 35 491,56 Kč |
| 448 | 150,88904 Kč | 67 598,29 Kč |
| 672 | 146,63737 Kč | 98 540,31 Kč |
| 1 120 | 141,45355 Kč | 158 427,98 Kč |
| Unit Price without VAT: | 232,18000 Kč |
|---|---|
| Unit Price with VAT: | 280,93780 Kč |

















