640418-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640418-1

DigiKey Part Number
A111591TR-ND - Tape & Reel (TR)
A111591CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640418-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
640418-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
-
Length - Overall
0.802" (20.37mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.154" (3.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
104,04100 Kč40,41 Kč
253,79120 Kč94,78 Kč
503,60780 Kč180,39 Kč
1003,43490 Kč343,49 Kč
2503,21948 Kč804,87 Kč
5003,06576 Kč1 532,88 Kč
1 0002,91932 Kč2 919,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4002,67830 Kč6 427,92 Kč
4 8002,55033 Kč12 241,58 Kč
7 2002,47839 Kč17 844,41 Kč
12 0002,39066 Kč28 687,92 Kč
16 8002,33458 Kč39 220,94 Kč
24 0002,27658 Kč54 637,92 Kč
60 0002,13416 Kč128 049,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč