
640841-1 | |
---|---|
DigiKey Part Number | A111594TR-ND - Tape & Reel (TR) A111594CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640841-1 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640841-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.790" (20.07mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
10 | 3,87400 Kč | 38,74 Kč |
25 | 3,57440 Kč | 89,36 Kč |
50 | 3,36200 Kč | 168,10 Kč |
100 | 3,15990 Kč | 315,99 Kč |
250 | 2,91204 Kč | 728,01 Kč |
500 | 2,73832 Kč | 1 369,16 Kč |
1 000 | 2,57500 Kč | 2 575,00 Kč |
2 500 | 2,37412 Kč | 5 935,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
30 000 | 2,64765 Kč | 79 429,50 Kč |
60 000 | 2,52138 Kč | 151 282,80 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |