
640418-2 | |
---|---|
DigiKey Part Number | A100807TR-ND - Tape & Reel (TR) A100807CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 640418-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640418-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | - | |
Tab Length | - | |
Length - Overall | 0.802" (20.37mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.154" (3.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 4,33300 Kč | 43,33 Kč |
25 | 4,06600 Kč | 101,65 Kč |
50 | 3,87020 Kč | 193,51 Kč |
100 | 3,68480 Kč | 368,48 Kč |
250 | 3,45444 Kč | 863,61 Kč |
500 | 3,28906 Kč | 1 644,53 Kč |
1 000 | 3,13200 Kč | 3 132,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 400 | 2,57103 Kč | 6 170,47 Kč |
4 800 | 2,44822 Kč | 11 751,46 Kč |
7 200 | 2,37913 Kč | 17 129,74 Kč |
12 000 | 2,29491 Kč | 27 538,92 Kč |
16 800 | 2,24110 Kč | 37 650,48 Kč |
24 000 | 2,18542 Kč | 52 450,08 Kč |
60 000 | 2,17621 Kč | 130 572,60 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |