Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6-2338183-8 | |
|---|---|
DigiKey Part Number | 17-6-2338183-8-ND |
Manufacturer | |
Manufacturer Product Number | 6-2338183-8 |
Description | EP 2.5 HOUSING 8P, YELLOW, UL VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2338183-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2110992-8 | TE Connectivity AMP Connectors | 0 | A101109-ND | 0,92636 Kč | Parametric Equivalent |
| 2338183-8 | TE Connectivity AMP Connectors | 0 | 17-2338183-8-ND | 2,63228 Kč | Parametric Equivalent |
| 4-2338183-8 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-8-ND | 20,12942 Kč | Parametric Equivalent |
| 8-2338183-8 | TE Connectivity AMP Connectors | 0 | 17-8-2338183-8-ND | 2,63228 Kč | Parametric Equivalent |
| 0351550800 | Molex | 6 950 | WM13179-ND | 6,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,63228 Kč | 21 058,24 Kč |
| Unit Price without VAT: | 2,63228 Kč |
|---|---|
| Unit Price with VAT: | 3,18506 Kč |















