New Product
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2263621208

DigiKey Part Number
900-2263621208-ND
Manufacturer
Manufacturer Product Number
2263621208
Description
NANO-FIT HSG DR 8CKT BLK UL1569
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0351550800Molex6 950WM13179-ND6,80000 KčParametric Equivalent
2078410008Molex12 124900-2078410008-ND7,75000 KčParametric Equivalent
2263541208Molex2 170900-2263541208-ND15,75000 KčParametric Equivalent
0511030800Molex17 53523-0511030800-ND6,93000 KčParametric Equivalent
DF1E-8S-2.5CHirose Electric Co Ltd11H3773-ND9,24000 KčParametric Equivalent
In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,27600 Kč112,76 Kč
2510,56600 Kč264,15 Kč
5010,06220 Kč503,11 Kč
1009,58140 Kč958,14 Kč
2508,98128 Kč2 245,32 Kč
5008,55206 Kč4 276,03 Kč
1 0008,14344 Kč8 143,44 Kč
2 5007,63344 Kč19 083,60 Kč
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč