4-2338183-8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,92636 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,63228 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,63228 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,63228 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 950
Unit Price: 6,80000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 17 535
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,34628 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12 124
Unit Price: 7,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 170
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 434
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,10952 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 11
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,83306 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2338183-8

DigiKey Part Number
17-4-2338183-8-ND
Manufacturer
Manufacturer Product Number
4-2338183-8
Description
EP 2.5 HOUSING 8P, BLACK, UL VER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2110992-8TE Connectivity AMP Connectors0A101109-ND0,92636 KčParametric Equivalent
2338183-8TE Connectivity AMP Connectors017-2338183-8-ND2,63228 KčParametric Equivalent
6-2338183-8TE Connectivity AMP Connectors017-6-2338183-8-ND2,63228 KčParametric Equivalent
8-2338183-8TE Connectivity AMP Connectors017-8-2338183-8-ND2,63228 KčParametric Equivalent
0351550800Molex6 950WM13179-ND6,80000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 00020,12942 Kč161 035,36 Kč
Manufacturers Standard Package
Unit Price without VAT:20,12942 Kč
Unit Price with VAT:24,35660 Kč