Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5005920800 | |
|---|---|
DigiKey Part Number | 900-5005920800-ND |
Manufacturer | |
Manufacturer Product Number | 5005920800 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005920800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550800 | Molex | 6 950 | WM13179-ND | 6,80000 Kč | Parametric Equivalent |
| 0511630841 | Molex | 0 | 900-0511630841-ND | 5,34628 Kč | Parametric Equivalent |
| 2078410008 | Molex | 12 124 | 900-2078410008-ND | 7,75000 Kč | Parametric Equivalent |
| 2263541208 | Molex | 2 170 | 900-2263541208-ND | 15,75000 Kč | Parametric Equivalent |
| 2263621208 | Molex | 1 434 | 900-2263621208-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 3,10952 Kč | 49 752,32 Kč |
| Unit Price without VAT: | 3,10952 Kč |
|---|---|
| Unit Price with VAT: | 3,76252 Kč |















