Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0511630841 | |
|---|---|
DigiKey Part Number | 900-0511630841-ND |
Manufacturer | |
Manufacturer Product Number | 0511630841 |
Description | MINI-LOCK2.5 RCPT HSG FOR TPA BL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511630841 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550800 | Molex | 6 950 | WM13179-ND | 6,80000 Kč | Parametric Equivalent |
| 2078410008 | Molex | 12 124 | 900-2078410008-ND | 7,75000 Kč | Parametric Equivalent |
| 2263541208 | Molex | 2 170 | 900-2263541208-ND | 15,75000 Kč | Parametric Equivalent |
| 2263621208 | Molex | 1 434 | 900-2263621208-ND | 13,23000 Kč | Parametric Equivalent |
| 5005920800 | Molex | 0 | 900-5005920800-ND | 3,10952 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,34628 Kč | 42 770,24 Kč |
| Unit Price without VAT: | 5,34628 Kč |
|---|---|
| Unit Price with VAT: | 6,46900 Kč |















