Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5787745-3 | |
|---|---|
DigiKey Part Number | 5787745-3-ND |
Manufacturer | |
Manufacturer Product Number | 5787745-3 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5787745-3 Models |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 85°C |
Packaging Tray | Number of Ports 2 |
Part Status Active | Current Rating (Amps) 1A per Contact |
Connector Type USB-A (USB TYPE-A), Stacked | Voltage - Rated 30VAC |
Number of Contacts 8 | Mating Cycles 1500 |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787617-1 | TE Connectivity AMP Connectors | 9 222 | A31728-ND | 104,49000 Kč | Parametric Equivalent |
| 5787617-2 | TE Connectivity AMP Connectors | 301 | A130942-ND | 90,10000 Kč | Parametric Equivalent |
| 5787617-3 | TE Connectivity AMP Connectors | 1 460 | A144412-ND | 70,70000 Kč | Parametric Equivalent |
| 5787617-5 | TE Connectivity AMP Connectors | 513 | A144413-ND | 116,37000 Kč | Parametric Equivalent |
| 5787617-6 | TE Connectivity AMP Connectors | 0 | 5787617-6-ND | 102,71492 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | 40,90799 Kč | 21 599,42 Kč |
| Unit Price without VAT: | 40,90799 Kč |
|---|---|
| Unit Price with VAT: | 49,49867 Kč |














