USB-A-D-S-W-TH-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 321
Unit Price: 36,50000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 10 090
Unit Price: 32,53000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 40,90799 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 845
Unit Price: 64,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 247
Unit Price: 83,21000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 21 728
Unit Price: 25,65000 Kč
Datasheet
Image for USB-A-D-S-W-TH-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-D-S-W-TH-R

DigiKey Part Number
612-USB-A-D-S-W-TH-R-ND
Manufacturer
Manufacturer Product Number
USB-A-D-S-W-TH-R
Description
USB 2.0 INTERFACE, TYPE A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
2
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A), Stacked
Mating Cycles
1500
Number of Contacts
8
Contact Finish
Gold
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 2.0
Insulation Color
White
Mounting Type
Through Hole, Right Angle
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-D-F-B-THSamtec Inc.321SAM10859-ND36,50000 KčParametric Equivalent
1002-004-01010CNC Tech10 0901175-1018-ND32,53000 KčParametric Equivalent
5787745-3TE Connectivity AMP Connectors05787745-3-ND40,90799 KčParametric Equivalent
5787745-4TE Connectivity AMP Connectors3 845A115530-ND64,86000 KčParametric Equivalent
5787745-5TE Connectivity AMP Connectors247A123175-ND83,21000 KčParametric Equivalent
Available To Order
Factory Stock: 5 524
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč