USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5787745-5

DigiKey Part Number
A123175-ND
Manufacturer
Manufacturer Product Number
5787745-5
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5787745-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-55°C ~ 85°C
Packaging
Tray
Number of Ports
2
Part Status
Active
Current Rating (Amps)
1A per Contact
Connector Type
USB-A (USB TYPE-A), Stacked
Voltage - Rated
30VAC
Number of Contacts
8
Mating Cycles
1500
Gender
Receptacle
Contact Finish
Gold or Gold-Palladium
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5787617-2TE Connectivity AMP Connectors301A130942-ND90,10000 KčParametric Equivalent
1002-004-01010CNC Tech10 0901175-1018-ND32,53000 KčParametric Equivalent
USB-A-D-F-W-TH-RSamtec Inc.0612-USB-A-D-F-W-TH-R-ND36,50000 KčParametric Equivalent
USB-A-D-S-W-TH-RSamtec Inc.0612-USB-A-D-S-W-TH-R-ND43,38000 KčParametric Equivalent
In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
1070,63800 Kč706,38 Kč
2566,22040 Kč1 655,51 Kč
8860,58523 Kč5 331,50 Kč
17657,69273 Kč10 153,92 Kč
26456,06576 Kč14 801,36 Kč
52853,39047 Kč28 190,17 Kč
1 05651,87865 Kč54 783,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč