
1-1734028-1 | |
|---|---|
DigiKey Part Number | A122942TR-ND - Tape & Reel (TR) A122942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1734028-1 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734028-1 Models |
Category | Operating Temperature 0°C ~ 50°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Plug | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SPCC) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 46,23700 Kč | 462,37 Kč |
| 25 | 43,34600 Kč | 1 083,65 Kč |
| 50 | 41,27300 Kč | 2 063,65 Kč |
| 100 | 39,30220 Kč | 3 930,22 Kč |
| 250 | 36,84000 Kč | 9 210,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,78304 Kč | 17 891,52 Kč |
| 1 000 | 34,07559 Kč | 34 075,59 Kč |
| 1 500 | 33,11520 Kč | 49 672,80 Kč |
| 2 500 | 31,94362 Kč | 79 859,05 Kč |
| 3 500 | 31,19506 Kč | 109 182,71 Kč |
| 5 000 | 30,42058 Kč | 152 102,90 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |
























