



292303-3 | |
|---|---|
DigiKey Part Number | A123218-ND |
Manufacturer | |
Manufacturer Product Number | 292303-3 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292303-3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tube | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Natural |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,58900 Kč | 445,89 Kč |
| 30 | 41,24533 Kč | 1 237,36 Kč |
| 60 | 39,27433 Kč | 2 356,46 Kč |
| 120 | 37,39917 Kč | 4 487,90 Kč |
| 270 | 35,31841 Kč | 9 535,97 Kč |
| 510 | 33,76873 Kč | 17 222,05 Kč |
| 1 020 | 32,15734 Kč | 32 800,49 Kč |
| 2 520 | 30,17038 Kč | 76 029,36 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |



