



USB-AP-S-RA-SMT | |
|---|---|
DigiKey Part Number | 2057-USB-AP-S-RA-SMT-ND |
Manufacturer | |
Manufacturer Product Number | USB-AP-S-RA-SMT |
Description | USB A 2.0, R/A, SMT, PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-AP-S-RA-SMT Models |
Category | Operating Temperature -20°C ~ 60°C |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel (SPCC) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,97080 Kč | 199,27 Kč |
| 50 | 7,58860 Kč | 379,43 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 300 | 6,68577 Kč | 2 005,73 Kč |
| 500 | 6,44890 Kč | 3 224,45 Kč |
| 1 000 | 6,14087 Kč | 6 140,87 Kč |
| 2 500 | 5,75614 Kč | 14 390,35 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |









