



USB-AP-S-RA | |
|---|---|
DigiKey Part Number | 2057-USB-AP-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | USB-AP-S-RA |
Description | USB TYPE A PLUG SINGLE R/A PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 60°C |
Manufacturer Adam Tech | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUA20E | Switchcraft Inc. | 1 045 | 137-RAHPCUA20E-ND | 14,70000 Kč | Parametric Equivalent |
| UP2-AH-1-TH | Same Sky (Formerly CUI Devices) | 7 218 | 102-3996-ND | 13,23000 Kč | Parametric Equivalent |
| UP2-AH-4-TH | Same Sky (Formerly CUI Devices) | 5 760 | 102-5896-ND | 20,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,68160 Kč | 334,08 Kč |
| 100 | 6,36450 Kč | 636,45 Kč |
| 300 | 5,88783 Kč | 1 766,35 Kč |
| 500 | 5,67912 Kč | 2 839,56 Kč |
| 1 000 | 5,40782 Kč | 5 407,82 Kč |
| 2 500 | 5,06900 Kč | 12 672,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










