
CU01SAH0S00 | |
|---|---|
DigiKey Part Number | 2987-CU01SAH0S00-ND |
Manufacturer | |
Manufacturer Product Number | CU01SAH0S00 |
Description | USB TYPE-A SINGLE PORT RIGHT ANG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU01SAH0S00 Models |
Category | Termination Solder |
Manufacturer Cvilux USA | Operating Temperature -40°C ~ 60°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 2.0 | Insulation Color White |
Mounting Type Through Hole, Right Angle | Base Product Number |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUA20 | Switchcraft Inc. | 435 | 137-RAHPCUA20-ND | 13,56000 Kč | Parametric Equivalent |
| UJ2-AH-4-TH | Same Sky (Formerly CUI Devices) | 350 | 102-3994-ND | 21,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 7,71700 Kč | 77,17 Kč |
| 25 | 7,23280 Kč | 180,82 Kč |
| 50 | 6,89060 Kč | 344,53 Kč |
| 150 | 6,37480 Kč | 956,22 Kč |
| 300 | 6,06963 Kč | 1 820,89 Kč |
| 600 | 5,77940 Kč | 3 467,64 Kč |
| 1 050 | 5,55550 Kč | 5 833,28 Kč |
| 2 550 | 5,21813 Kč | 13 306,23 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |










