
J32SMX-H-F-E-C-8M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-E-C-8M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-E-C-8M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-E-C-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-E-C-8M0 |
Description | CRYSTAL 8,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,53520 Kč | 138,38 Kč |
| 50 | 5,30400 Kč | 265,20 Kč |
| 100 | 5,08360 Kč | 508,36 Kč |
| 250 | 4,80772 Kč | 1 201,93 Kč |
| 500 | 4,60864 Kč | 2 304,32 Kč |
| 1 000 | 4,41798 Kč | 4 417,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,13171 Kč | 12 395,13 Kč |
| 6 000 | 3,96082 Kč | 23 764,92 Kč |
| 9 000 | 3,86415 Kč | 34 777,35 Kč |
| 15 000 | 3,74579 Kč | 56 186,85 Kč |
| 21 000 | 3,66983 Kč | 77 066,43 Kč |
| 30 000 | 3,59103 Kč | 107 730,90 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |




