
USB-A-S-RA-TSMT | |
|---|---|
DigiKey Part Number | 2057-USB-A-S-RA-TSMT-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-S-RA-TSMT |
Description | USB A 2.0, R/A, TRUE SMT, RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A-S-RA-TSMT Models |
Category | Features Board Guide |
Manufacturer Adam Tech | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Voltage - Rated 30VAC |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 8,26060 Kč | 826,06 Kč |
| 300 | 7,64257 Kč | 2 292,77 Kč |
| 500 | 7,37156 Kč | 3 685,78 Kč |
| 1 000 | 7,01942 Kč | 7 019,42 Kč |
| 2 500 | 6,57968 Kč | 16 449,20 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











