
IDSD-06-D-08.00-T | |
|---|---|
DigiKey Part Number | IDSD-06-D-08.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-06-D-08.00-T |
Description | CBL ASSY SKT TO SKT 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-06-D-08.00-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 25 | 110,86960 Kč | 2 771,74 Kč |
| 50 | 99,74060 Kč | 4 987,03 Kč |
| 100 | 90,08140 Kč | 9 008,14 Kč |
| 500 | 81,89262 Kč | 40 946,31 Kč |
| 1 000 | 77,86058 Kč | 77 860,58 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |











