12 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151240

DigiKey Part Number
900-0923151240-ND
Manufacturer
Manufacturer Product Number
0923151240
Description
12CC PICOFLEX 400MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 1.31' (400.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923151240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Molex
Length
1.31' (400.00mm)
Series
Color
Gray, Ribbon
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
12
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1049,83500 Kč498,35 Kč
2546,70120 Kč1 167,53 Kč
5044,47120 Kč2 223,56 Kč
10042,34520 Kč4 234,52 Kč
25039,69376 Kč9 923,44 Kč
50037,79904 Kč18 899,52 Kč
1 00035,99578 Kč35 995,78 Kč
2 50033,74387 Kč84 359,68 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč