USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
931
931

931

DigiKey Part Number
36-931-ND
Manufacturer
Manufacturer Product Number
931
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
931 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Keystone Electronics
Operating Temperature
-20°C ~ 85°C
Packaging
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB-A (USB TYPE-A)
Voltage - Rated
30VAC
Number of Contacts
4
Mating Cycles
1500
Gender
Plug
Shielding
Unshielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Shell/Shielding Material
Steel
Mounting Feature
Horizontal
Insulation Color
White
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 289
Factory Stock: 2 694
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1020,06300 Kč200,63 Kč
2517,97760 Kč449,44 Kč
10015,28290 Kč1 528,29 Kč
50014,80740 Kč7 403,70 Kč
1 00012,09619 Kč12 096,19 Kč
2 50010,84494 Kč27 112,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč