USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
USB-A-D-F-B-TH
USB-A-D-F-B-TH

USB-A-D-F-B-TH

DigiKey Part Number
SAM10859-ND
Manufacturer
Manufacturer Product Number
USB-A-D-F-B-TH
Description
CONN RCPT USB2.0 TYPEA STACK R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-A-D-F-B-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
2
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-A (USB TYPE-A), Stacked
Mating Cycles
1500
Number of Contacts
8
Contact Finish
Gold
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Through Hole, Right Angle
Base Product Number
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-D-F-W-TH-RSamtec Inc.0612-USB-A-D-F-W-TH-R-ND36,50000 KčParametric Equivalent
USB-A-D-S-W-TH-RSamtec Inc.0612-USB-A-D-S-W-TH-R-ND43,38000 KčParametric Equivalent
1002-004-01010CNC Tech10 0901175-1018-ND32,53000 KčParametric Equivalent
5787617-2TE Connectivity AMP Connectors301A130942-ND90,10000 KčParametric Equivalent
In-Stock: 321
Factory Stock: 14 463
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,50000 Kč36,50 Kč
5028,23840 Kč1 411,92 Kč
10022,81590 Kč2 281,59 Kč
50019,41648 Kč9 708,24 Kč
1 00019,31741 Kč19 317,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,50000 Kč
Unit Price with VAT:44,16500 Kč