Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




5745436-3 | |
|---|---|
DigiKey Part Number | A35148-ND |
Manufacturer | |
Manufacturer Product Number | 5745436-3 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745436-3 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.454" (11.53mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643247212 | HARTING | 0 | 1195-2438-ND | 1 585,96080 Kč | Similar |
| 09643247232 | HARTING | 20 | 1195-2440-ND | 1 977,31000 Kč | Similar |
| 09643247242 | HARTING | 0 | 1195-2441-ND | 1 338,01400 Kč | Similar |
| 09653226803 | HARTING | 0 | 09653226803-ND | 175,68260 Kč | Similar |
| 09653227803 | HARTING | 0 | 09653227803-ND | 164,44140 Kč | Similar |












