09653226803 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 133
Unit Price: 29,68000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 419
Unit Price: 28,85000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 20,78871 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 110,09778 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09653226803

DigiKey Part Number
09653226803-ND
Manufacturer
Manufacturer Product Number
09653226803
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09653226803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6.5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25P13A4GL00LFAmphenol CS (FCI)0609-1500-ND22,05000 KčSimilar
D25P13A4GV00LFAmphenol CS (FCI)133609-1501-ND29,68000 KčSimilar
D25P13A4GX00LFAmphenol CS (FCI)1 419609-1502-ND28,85000 KčSimilar
D25P13A6GV00LFAmphenol CS (FCI)0D25P13A6GV00LF-ND20,78871 KčSimilar
DBP25P565MTXLFAmphenol CS (FCI)0DBP25P565MTXLF-ND110,09778 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100175,68260 Kč17 568,26 Kč
Manufacturers Standard Package
Unit Price without VAT:175,68260 Kč
Unit Price with VAT:212,57595 Kč