25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
09663236803
09663236803

09663236803

DigiKey Part Number
1195-7898-ND
Manufacturer
Manufacturer Product Number
09663236803
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09663236803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25P13A4GV00LFAmphenol CS (FCI)133609-1501-ND1 411,32000 KčSimilar
D25P13A4GX00LFAmphenol CS (FCI)1 419609-1502-ND1 371,69000 KčSimilar
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1311,16000 Kč311,16 Kč
10264,36400 Kč2 643,64 Kč
25247,79680 Kč6 194,92 Kč
50235,96740 Kč11 798,37 Kč
100224,70760 Kč22 470,76 Kč
300207,95923 Kč62 387,77 Kč
500200,60572 Kč100 302,86 Kč
1 000191,04431 Kč191 044,31 Kč
Manufacturers Standard Package
Unit Price without VAT:311,16000 Kč
Unit Price with VAT:376,50360 Kč