Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09653627817 | |
|---|---|
DigiKey Part Number | 09653627817-ND |
Manufacturer | |
Manufacturer Product Number | 09653627817 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653627817 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D25P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1500-ND | 71,74000 Kč | Similar |
| D25P13A4GV00LF | Amphenol CS (FCI) | 133 | 609-1501-ND | 96,56000 Kč | Similar |
| D25P13A4GX00LF | Amphenol CS (FCI) | 1 419 | 609-1502-ND | 93,85000 Kč | Similar |
| D25P13A6GV00LF | Amphenol CS (FCI) | 0 | D25P13A6GV00LF-ND | 67,63788 Kč | Similar |
| DLS3XS6AK44X | Amphenol CONEC | 329 | 626-2071-ND | 101,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 169,90140 Kč | 16 990,14 Kč |
| Unit Price without VAT: | 169,90140 Kč |
|---|---|
| Unit Price with VAT: | 205,58069 Kč |































