



5650978-5 | |
|---|---|
DigiKey Part Number | A124348-ND |
Manufacturer | |
Manufacturer Product Number | 5650978-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650978-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 141,71600 Kč | 1 417,16 Kč |
| 30 | 131,13967 Kč | 3 934,19 Kč |
| 60 | 124,87867 Kč | 7 492,72 Kč |
| 120 | 118,91692 Kč | 14 270,03 Kč |
| 270 | 112,30585 Kč | 30 322,58 Kč |
| 510 | 107,38088 Kč | 54 764,25 Kč |
| 1 020 | 102,26088 Kč | 104 306,10 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |















