



5535068-5 | |
|---|---|
DigiKey Part Number | A32850-ND |
Manufacturer | |
Manufacturer Product Number | 5535068-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535068-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,38100 Kč | 963,81 Kč |
| 30 | 89,18567 Kč | 2 675,57 Kč |
| 60 | 84,92633 Kč | 5 095,58 Kč |
| 120 | 80,87208 Kč | 9 704,65 Kč |
| 270 | 76,37519 Kč | 20 621,30 Kč |
| 510 | 73,02486 Kč | 37 242,68 Kč |
| 1 020 | 69,54228 Kč | 70 933,13 Kč |
| 2 520 | 65,24787 Kč | 164 424,63 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |





