



106276-4 | |
|---|---|
DigiKey Part Number | A135028-ND |
Manufacturer | |
Manufacturer Product Number | 106276-4 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 106276-4 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 146,48200 Kč | 1 464,82 Kč |
| 25 | 137,29320 Kč | 3 432,33 Kč |
| 50 | 130,73780 Kč | 6 536,89 Kč |
| 100 | 124,49920 Kč | 12 449,92 Kč |
| 250 | 116,70604 Kč | 29 176,51 Kč |
| 500 | 111,13948 Kč | 55 569,74 Kč |
| 1 000 | 105,83979 Kč | 105 839,79 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |







