



5650459-5 | |
|---|---|
DigiKey Part Number | 5650459-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650459-5 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650459-5 Models |
Category | Style C/2 (1/2 C) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Box | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-32S-2.54DSA(72) | Hirose Electric Co Ltd | 421 | H124227-ND | 109,61000 Kč | Similar |
| PCN13-32S-2.54DSA(71) | Hirose Electric Co Ltd | 29 | H11204-ND | 75,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 111,24700 Kč | 1 112,47 Kč |
| 30 | 102,93233 Kč | 3 087,97 Kč |
| 60 | 98,01517 Kč | 5 880,91 Kč |
| 120 | 93,33433 Kč | 11 200,12 Kč |
| 270 | 88,14570 Kč | 23 799,34 Kč |
| 510 | 84,27939 Kč | 42 982,49 Kč |
| 1 020 | 80,26032 Kč | 81 865,53 Kč |
| 2 520 | 75,30425 Kč | 189 766,71 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |





