



5650936-5 | |
|---|---|
DigiKey Part Number | A32820-ND |
Manufacturer | |
Manufacturer Product Number | 5650936-5 |
Description | CONN DIN PLUG 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650936-5 Models |
Category | Style R/2 (1/2 R) |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 73,24100 Kč | 732,41 Kč |
| 30 | 67,77467 Kč | 2 033,24 Kč |
| 60 | 64,53383 Kč | 3 872,03 Kč |
| 120 | 61,45242 Kč | 7 374,29 Kč |
| 270 | 58,03459 Kč | 15 669,34 Kč |
| 510 | 55,48824 Kč | 28 299,00 Kč |
| 1 020 | 52,84106 Kč | 53 897,88 Kč |
| 2 520 | 49,57769 Kč | 124 935,78 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |






