
8-1393640-6 | |
|---|---|
DigiKey Part Number | 8-1393640-6-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393640-6 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer TE Connectivity AMP Connectors | Style C |
Series | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold or Gold-Palladium |
Number of Positions 48 | Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 56,64976 Kč | 192 609,18 Kč |
| Unit Price without VAT: | 56,64976 Kč |
|---|---|
| Unit Price with VAT: | 68,54621 Kč |




