Similar
Similar
Similar
Similar
Similar
Similar
Similar

5536149-5 | |
|---|---|
DigiKey Part Number | 5536149-5-ND |
Manufacturer | |
Manufacturer Product Number | 5536149-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5536149-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock, Ground Plate |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0850030177 | Molex | 0 | WM11261-ND | 0,00000 Kč | Similar |
| 0850030567 | Molex | 0 | WM4017-ND | 0,00000 Kč | Similar |
| 121A10149X | Amphenol CONEC | 0 | 626-1837-ND | 62,36000 Kč | Similar |
| PCN10-96P-2.54DS(72) | Hirose Electric Co Ltd | 573 | H11215-ND | 216,69000 Kč | Similar |
| PCN10MC-96P-2.54DS(72) | Hirose Electric Co Ltd | 24 | H11216-ND | 197,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 120 | 731,72396 Kč | 11 063 666,28 Kč |
| Unit Price without VAT: | 731,72396 Kč |
|---|---|
| Unit Price with VAT: | 885,38599 Kč |





















