



5535098-5 | |
|---|---|
DigiKey Part Number | A32847-ND |
Manufacturer | |
Manufacturer Product Number | 5535098-5 |
Description | CONN DIN RCPT 120POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5535098-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,58000 Kč | 189,58 Kč |
| 10 | 161,17100 Kč | 1 611,71 Kč |
| 30 | 149,14467 Kč | 4 474,34 Kč |
| 60 | 142,02250 Kč | 8 521,35 Kč |
| 120 | 135,24267 Kč | 16 229,12 Kč |
| 270 | 127,72448 Kč | 34 485,61 Kč |
| 510 | 122,12408 Kč | 62 283,28 Kč |
| 1 020 | 116,30131 Kč | 118 627,34 Kč |
| Unit Price without VAT: | 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 229,39180 Kč |














