



5650906-5 | |
|---|---|
DigiKey Part Number | A32301-ND |
Manufacturer | |
Manufacturer Product Number | 5650906-5 |
Description | CONN DIN PLUG 120POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650906-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 120 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,68000 Kč | 206,68 Kč |
| 10 | 175,70800 Kč | 1 757,08 Kč |
| 30 | 162,58267 Kč | 4 877,48 Kč |
| 60 | 154,82083 Kč | 9 289,25 Kč |
| 120 | 147,43100 Kč | 17 691,72 Kč |
| 270 | 139,23519 Kč | 37 593,50 Kč |
| 510 | 133,13006 Kč | 67 896,33 Kč |
| 1 020 | 126,78365 Kč | 129 319,32 Kč |
| Unit Price without VAT: | 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 250,08280 Kč |










